
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture operating at up to 48MHz. Offers 64KB FLASH memory and 3776B RAM, with I2C, SPI, and UART/USART interfaces. Includes 34 I/Os, 5 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a lead-free QFN-44 surface mount format, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F46J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46J11T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
