
The PIC18F46J11T-I/PT is an 8-bit microcontroller with a core architecture of PIC. It features a data bus width of 8 bits and operates at a maximum frequency of 48MHz. The device is packaged in a TQFP-44 package and is surface mountable. It has a memory size of 64KB with a memory type of FLASH. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a watchdog timer.
Sign in to ask questions about the Microchip PIC18F46J11T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46J11T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46J11T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
