
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This TQFP packaged MCU offers 64KB of FLASH memory, 3.8KB of RAM, and 33 programmable I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, USART, UART, and LIN. Additional features include 13 ADC channels, 8 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating within a supply voltage range of 2.15V to 3.6V, this lead-free, RoHS compliant component is designed for applications requiring robust performance and versatile connectivity.
Sign in to ask questions about the Microchip PIC18F46J53-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46J53-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 13 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46J53-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
