The PIC18F46K20T-E/PT is a 64KB FLASH PIC microcontroller with a maximum operating frequency of 64MHz and an 8-bit data bus. It features a TQFP-44 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. It includes 36 programmable I/O pins and 4 timers/counters, as well as a watchdog timer.
Sign in to ask questions about the Microchip PIC18F46K20T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46K20T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46K20T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.