
8-bit RISC microcontroller featuring 64KB FLASH program memory and 3896B RAM. Operates at a maximum frequency of 64MHz with an 8-bit data bus. Offers extensive connectivity with I2C (2 channels), SPI (2 channels), USART, and UART (2 channels) interfaces. Includes 35 I/Os, with 36 programmable I/O pins, and 28 ADC channels. Packaged in a 40-pin TQFP with dimensions of 5mm x 5mm x 0.5mm, operating from 1.8V to 5.5V supply voltage and rated for -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F46K22-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46K22-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46K22-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
