8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This 44-terminal device operates within an automotive temperature grade of -40°C to 125°C. It offers 36 I/O lines, 32768 words of FLASH ROM, and 4096 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, with a supply voltage range of 2.3V to 5.5V. The component is housed in a 10x10mm S-PQFP-G44 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F46K42-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F46K42-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.