
8-bit PIC microcontroller featuring a high-performance PIC CPU core. Operates at a maximum frequency of 64MHz with 64KB of FLASH program memory and 3.6KB of RAM. Offers 35 I/O pins and supports I2C, SPI, USART, and UART interfaces. Includes 5 timers/counters and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 44-pin TQFP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F46K80-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46K80-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 3.6KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Weight | 0.00964oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46K80-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
