
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at up to 48MHz. This device offers 128KB of FLASH program memory and 3760 Bytes of RAM, with 34 I/O pins available. Integrated peripherals include I2C, SPI, USART, and UART interfaces, along with 8 timers/counters and a watchdog timer. It supports a supply voltage range of 2.15V to 3.6V and operates within an industrial temperature range of -40°C to 85°C. Packaged in a TQFP format on tape and reel, this RoHS compliant microcontroller is suitable for demanding applications.
Sign in to ask questions about the Microchip PIC18F47J13T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F47J13T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.15V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J13T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
