
8-bit Flash microcontroller operating at up to 48MHz, featuring an 8-bit PIC core architecture. This QFN-packaged IC offers 128KB of FLASH memory and 3.8KB of RAM, with 33 I/O pins including 22 programmable. Integrated peripherals include I2C, SPI, USART, USB, UART, and LIN interfaces, along with 8 timers/counters and 13 A/D converter channels. Designed for a supply voltage range of 2.15V to 3.6V, this lead-free component operates from -40°C to 85°C.
Microchip PIC18F47J53-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J53-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
