
The PIC18F47J53T-I/ML microcontroller features a 48MHz core, 128KB of FLASH memory, and operates at a maximum temperature of 85°C. It has 33 I/Os, 8 timers/counters, and supports various interfaces including I2C, SPI, USART, and USB. The device is packaged in a QFN package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F47J53T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F47J53T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J53T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
