
Industrial-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This component offers 36 I/O lines, 65536 words of FLASH ROM, and 3728 bytes of RAM. It includes PWM channels, an ADC, and DAC capabilities, operating within a supply voltage range of 2.5V to 5.5V and an industrial temperature range of -40°C to 85°C. The device is housed in a 40-terminal S-PQCC-N40 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F47K40-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3728 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F47K40-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.