
8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This industrial-grade integrated circuit offers 36 I/O lines and 65,536 words of FLASH ROM with 3615 bytes of RAM. It operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 1.8V to 5.5V. The component includes PWM and DAC capabilities, with a maximum supply current of 5.8mA. Packaged in a 44-terminal S-PQFP-G44 format, measuring 10mm x 10mm.
Sign in to ask questions about the Microchip PIC18F47Q10-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F47Q10-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3615 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F47Q10-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.