
Industrial temperature grade 8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This component offers 131072 words of FLASH ROM, 44 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Operating within a supply voltage range of 1.8V to 5.5V, it is housed in a 48-terminal S-PQFP-G48 package with dimensions of 7mm x 7mm. Maximum supply current is 13.8mA, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip PIC18F57Q43T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |