
8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM, operating at up to 40MHz. This surface mount device offers 51 programmable I/Os, 12 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. It includes 4 timers/counters, 2 PWM channels, and integrated peripherals like Brown-out Detect/Reset and WDT. Packaged in a 64-pin TQFP (10x10mm, 2mm height), it operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F63J90-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F63J90-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 51 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F63J90-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
