
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 16KB FLASH memory, 768B RAM, and 54 programmable I/O pins. Integrated peripherals include PWM, I2C, SPI, and UART/USART interfaces. Operates from 4.2V to 5.5V with a 5V nominal supply, supporting surface mount installation in a TQFP-64 package. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F6410-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6410-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6410-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
