
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz core frequency. This surface mount device offers 16KB FLASH memory, 1KB RAM, and 52 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, POR, PWM, WDT, and LVD. Operating within a 2V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F64J11T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F64J11T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F64J11T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
