
8-bit Flash Microcontroller, operating at 40MHz, featuring an 8-bit PIC core architecture. This surface-mount device offers 16KB of FLASH memory and 1KB of RAM, with 12 ADC channels and 51 programmable I/O pins. Integrated interfaces include I2C, SPI, and UART/USART, supported by 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and LCD. Encased in a 64-pin TQFP package (10x10mm, 1.05mm height), it operates from 2V to 3.6V with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F64J90-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F64J90-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F64J90-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
