
The PIC18F6520-I/PTG is an 8-bit microcontroller from Microchip, featuring a 40MHz frequency and 32KB of FLASH memory. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 4.2V and 5.8V. The device has 34 I/Os and 5 timers/counters, and is available in a TQFP-64 package. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC18F6520-I/PTG is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC18F6520-I/PTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6520-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6520-I/PTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
