Sign in to ask questions about the Microchip PIC18F6585-E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6585-E/L technical specifications.
| Pin Count | 68 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM (words) | 24576 |
| RAM (bytes) | 3328 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F6585-E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.