The PIC18F6585T-E/L is a 32-bit microcontroller from Microchip, featuring 12KB of FLASH memory and operating within a temperature range of -40°C to 125°C. It is packaged in a TQFP package and supports various interfaces, including I2C, SPI, UART, and USART. The device also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. Additionally, it is compliant with RoHS regulations and is part of the PIC 18F series.
Sign in to ask questions about the Microchip PIC18F6585T-E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6585T-E/L technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6585T-E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.