
8-bit RISC microcontroller featuring a 40MHz core frequency and 48KB of FLASH memory. This surface-mount device offers 3.25KB RAM, 53 programmable I/O pins, and supports I2C, SPI, CAN, and UART interfaces. Operating from 4.2V to 5.5V, it includes 5 timers/counters, a watchdog timer, and peripherals like Brown-out Detect and PWM. Packaged in a 64-pin TQFP, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18F6585T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6585T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6585T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
