
8-bit microcontroller featuring 32KB FLASH memory and 2KB RAM, operating at a maximum frequency of 40MHz. This surface-mount device offers 50 programmable I/O pins and supports I2C, SPI, UART, and USB interfaces. Integrated peripherals include multiple PWM channels, timers/counters, and an internal oscillator. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F65J10-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J10-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J10-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
