
8-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40MHz. Offers 32KB of FLASH memory and 2KB of RAM, with 50 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, and includes 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a lead-free TQFP-64 surface mount package, suitable for operation between -40°C and 85°C with a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Microchip PIC18F65J10T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J10T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J10T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
