
8-bit FLASH microcontroller featuring a 40MHz core frequency and 48KB memory density. This surface mount device offers 50 programmable I/O pins, 11 ADC channels, and 14 PWM channels. Integrated peripherals include I2C, SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, and WDT. Operating from 2V to 3.6V, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65J15-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J15-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 14 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J15-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
