
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 48MHz. This surface-mount device offers 32KB of FLASH memory and 3904 bytes of RAM, with 49 programmable I/Os. Integrated interfaces include I2C, SPI, USB, UART, and USART. The TQFP package measures 10 x 10 mm with a 1 mm height, supporting an operating temperature range of -40°C to 85°C and supply voltages from 3V to 3.9V. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Sign in to ask questions about the Microchip PIC18F65J50T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J50T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J50T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
