Sign in to ask questions about the Microchip PIC18F65J94-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J94-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, USART, IrDA, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J94-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
