
The PIC18F65J94T-I/PT is a 32KB FLASH microcontroller from Microchip, featuring 52 I/Os and a TQFP-64 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports multiple interfaces, including I2C, SPI, USB, IrDA, UART, and USART.
Sign in to ask questions about the Microchip PIC18F65J94T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65J94T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65J94T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
