
8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 64MHz with an 8-bit data bus. Offers 53 programmable I/Os, 8 PWM channels, and 8 timers/counters. Supports I2C, SPI, and UART/USART interfaces. Operates from 1.8V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Includes internal oscillator, watchdog timer, and brown-out detection.
Sign in to ask questions about the Microchip PIC18F65K22-I/MRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K22-I/MRRSL technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22-I/MRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
