
8-bit microcontroller featuring 32KB Flash and 2KB RAM. Operates at up to 64MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces. Includes 53 programmable I/O pins and 8 timers/counters. Designed for surface mounting in a VQFN package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65K22T-I/MRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K22T-I/MRRSL technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K22T-I/MRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
