
8-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 64MHz with an 8-bit data bus width. Includes I2C, SPI, and UART/USART interfaces, along with 16 ADC channels and 53 programmable I/O pins. Supports internal oscillator and offers peripherals like PWM, WDT, and LCD control. Packaged in VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F65K90T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K90T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K90T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
