
8-bit Microcontroller (MCU) featuring 32KB Flash memory and 2KB RAM. Operates at up to 64MHz with an 8-bit data bus width. Includes I2C, SPI, and UART/USART interfaces. Supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 1.8V to 5.5V. Equipped with 53 programmable I/O pins, 8 timers/counters, and integrated LCD peripheral.
Sign in to ask questions about the Microchip PIC18F65K90T-I/MRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F65K90T-I/MRRSL technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F65K90T-I/MRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
