The PIC18F6620-I/PTC01 is an 8-bit PIC microcontroller with 64KB of FLASH memory and a maximum operating frequency of 25MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device features 52 programmable I/O pins and 5 timers/counters. It is available in a TQFP package and is suitable for surface mount applications.
Microchip PIC18F6620-I/PTC01 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.