The PIC18F6620T-E/PT is a 48KB FLASH microcontroller with 52 I/Os and an external oscillator. It features a range of interfaces, including I2C, SPI, CAN, and UART. Operating temperature ranges from -40°C to 125°C. The device is packaged in a lead-free, plastic TQFP-64 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F6620T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6620T-E/PT technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6620T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.