
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.75KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Offers I2C, SPI, and UART/USART interfaces, along with 53 programmable I/O pins and 5 timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 64-pin TQFP with a lead-free, plastic construction, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC18F6621-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6621-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6621-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
