
8-bit PIC microcontroller featuring a 40MHz core, 96KB FLASH memory, and 3936B RAM. This surface mount device supports I2C, SPI, and UART/USART interfaces, with 54 programmable I/O pins and 5 timers/counters. Operating voltage ranges from 4.2V to 5.5V, with an internal oscillator and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a 64-pin TQFP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F6628T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6628T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6628T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
