
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.25KB RAM. Operates at a 40MHz frequency with an 8-bit data bus width. Offers I2C, SPI, CAN, and UART interfaces, along with 52 I/O pins and 53 programmable I/O pins. Includes 5 timers/counters, 2 PWM channels, and an A/D converter. Packaged in PLCC for surface mounting, with an operating voltage range of 4.2V to 5.5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F6680-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6680-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.16inch |
| Interface | I2C, SPI, CAN, UART, USART |
| Length | 0.957inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 0.958inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6680-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
