The PIC18F6680T-I/L is a 64KB FLASH PIC microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It features a PLCC package and is suitable for a wide range of applications. The device operates over a temperature range of -40°C to 85°C and can dissipate up to 1W of power. It is also RoHS compliant and features a watchdog timer.
Sign in to ask questions about the Microchip PIC18F6680T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6680T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6680T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.