
8-bit microcontroller featuring 64KB FLASH memory and 3808B RAM. Operates at a maximum frequency of 41.667MHz with an 8-bit data bus width. Offers extensive connectivity with I2C, SPI, Ethernet, UART, and USART interfaces. Includes 11 A/D converter channels, 14 PWM channels, and 5 timers/counters. Packaged in a 64-pin TQFP (10x10x1.05mm) for surface mounting, with an operating voltage range of 2V to 3.9V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F66J60-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66J60-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 41.667MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3808B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J60-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
