
8-bit PIC microcontroller featuring 96KB FLASH memory and 3808B RAM. Operates at a maximum frequency of 41.667MHz with an 8-bit data bus width. Offers 39 programmable I/Os, 14 PWM channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, Ethernet, UART, USART, Brown-out Detect/Reset, POR, and WDT. Supplied in a 64-pin TQFP package, this lead-free component supports surface mount termination and operates within a voltage range of 2V to 3.9V.
Sign in to ask questions about the Microchip PIC18F66J65-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66J65-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 96KB |
| Frequency | 41.667MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3808B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J65-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
