
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 41.667MHz. This FLASH memory microcontroller offers 96KB of program memory and 3808B of RAM, with an 8-bit data bus width. It supports I2C, SPI, Ethernet, and UART/USART interfaces, and includes 5 timers/counters and a watchdog timer. Packaged in a TQFP, surface mountable format, it operates within a voltage range of 2V to 3.9V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F66J65T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66J65T-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 41.667MHz |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3808B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J65T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
