Sign in to ask questions about the Microchip PIC18F66J94-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66J94-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66J94-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
