The PIC18F66J94T-I/MR is a 64KB FLASH microcontroller with a PIC XLP 18J core architecture. It features 52 I/Os and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. Operating temperature range is -40°C to 85°C. The device is mounted in a QFN-64 package and is RoHS compliant.
Microchip PIC18F66J94T-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
No datasheet is available for this part.