
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 64MHz. This integrated circuit offers 64KB of FLASH memory, 4KB of RAM, and 53 programmable I/O pins. Connectivity is supported via I2C, SPI, and UART/USART interfaces. The device operates within a supply voltage range of 1.8V to 5.5V and is packaged in a VQFN format. Included peripherals consist of Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Sign in to ask questions about the Microchip PIC18F66K22T-I/MRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K22T-I/MRRSL technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K22T-I/MRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
