
8-bit microcontroller featuring a 64MHz PIC core, 64KB FLASH memory, and 3648B RAM. This QFN-packaged MCU offers 54 programmable I/Os, supporting I2C, SPI, USART, UART, LIN, and CAN interfaces. Operating from 1.8V to 5.5V, it includes 11 ADC channels, 5 timers/counters, and peripherals like POR, PWM, and LVD. With a maximum operating temperature of 125°C and RoHS compliance, this lead-free component is designed for demanding applications.
Sign in to ask questions about the Microchip PIC18F66K80-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K80-E/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K80-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
