
8-bit microcontroller featuring a 64MHz core clock speed and 64KB of FLASH memory. This integrated circuit offers 54 programmable I/O pins, 11 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, USART, UART, LIN, and CAN. Operating within a supply voltage range of 1.8V to 5.5V, it boasts a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. The component is housed in a 64-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm and is lead-free and RoHS compliant.
Microchip PIC18F66K80-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K80-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
