
The PIC18F66K80-H/MR is a 64KB FLASH microcontroller with a 64MHz internal oscillator and 5V operating supply voltage. It features 54 programmable I/Os, 5 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a VQFN-64 package and is compliant with AEC-Q100. It operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Microchip PIC18F66K80-H/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K80-H/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K80-H/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
