
The PIC18F66K80-H/PT is a 64MHz 8-bit microcontroller with 64KB of FLASH memory and 4KB of RAM. It features a TQFP-64 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and supports a variety of interfaces including I2C, SPI, UART, USART, LIN, and CAN. It has 54 programmable I/Os and 5 timers/counters, making it suitable for a range of applications.
Microchip PIC18F66K80-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K80-H/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
