64-pin, 16-bit Flash microcontroller operating at a maximum clock frequency of 64 MHz. Features 52 I/O lines, 32768 words of Flash program memory, and 3648 bytes of RAM. This automotive-grade component supports a supply voltage range of 3V to 5.5V with a nominal 5V. Housed in a 64-terminal PQFP package measuring 10 x 10 mm, it offers PWM channels and an ADC. Operating temperature range is -40°C to 125°C.
Microchip PIC18F66K80T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 3648 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F66K80T-E/PT to view detailed technical specifications.
No datasheet is available for this part.