The PIC18F66K90-E/MR is a high-performance 8-bit microcontroller from Microchip, featuring a 64MHz core frequency and 64KB of FLASH memory. It has 53 I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. It is available in a lead-free VQFN-64 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F66K90-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K90-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K90-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.