
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 4KB RAM. This CMOS IC offers 53 programmable I/Os, supporting I2C, SPI, and UART interfaces, along with 16 ADC channels and 11 timers/counters. Operating from 1.8V to 5.5V, it includes integrated peripherals such as Brown-out Detect, POR, PWM, WDT, and LCD drivers. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F66K90-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K90-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K90-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
